9181B

9181B
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
283 900 руб.
Добавить в корзину 1 шт. на сумму 283 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8021314767
Бренд: B&K Precision

Описание

9170B/9180B Dual Range DC Power Supplies

B&K Precision 9170B/9180B Dual Range DC Power Supplies provide dual-range functionality - high and low range operation for either more voltage or more current depending on the application. This avoids the expense of buying more power than is necessary. Exceptionally low ripple and noise, low-temperature coefficient, excellent regulation, and fast transient response time characteristics enable the 9170B/9180B programmable DC power supplies to deliver clean, stable, and precise output power. This series offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB, and LAN interfaces, combined with front and rear panel output and remote sense terminals for test system development and integration. A built-in web server is included in the LAN interface to allow users to configure, control, or monitor basic power supply settings.

Технические параметры

Brand: B&K Precision
Cable Type: North American Power Cord Included
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 115 VAC to 230 VAC
Manufacturer: B&K Precision
Number of Outputs: 1 Output
Output Current-Channel 1: 4 A to 8 A
Output Power: 144 W
Output Voltage-Channel 1: 18 VDC to 36 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: 9180B
Subcategory: Benchtop Power Supplies

Техническая документация

Datasheet
pdf, 2474 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.