FLIR T530 14°, T530 Thermal Imaging Camera, -20 +650 °C, 320 x 240pixel Detector Resolution

FLIR T530 14°, T530 Thermal Imaging Camera, -20 +650 °C, 320 x 240pixel Detector Resolution
Изображения служат только для ознакомления,
см. техническую документацию
3 877 800 руб.
Добавить в корзину 1 шт. на сумму 3 877 800 руб.
Номенклатурный номер: 8021345935
Артикул: FLIR T530 14°
Бренд: Flir

Описание

Test & Measurement\Temperature Test & Measurement\Thermal Imaging Cameras
The Flir T530 is designed to support advanced thermographs and IR service consultants in the power generation, electrical distribution, and manufacturing industries by focusing on resolution, speed, and ergonomics.

Технические параметры

Application Electrical, Industrial
Detector Resolution 320x240pixel
Focus Type Automatic
Minimum Focus 1 m
Minimum Focus Distance 1.0m
Model Number T530
Model Number p T530
Refresh Rate 30Hz
Temperature Measurement Range -20 →+650 °C
Thermal Sensitivity <50mK

Техническая документация