410-395, Bench Top Power Supplies DPS3340 Product Kit

410-395, Bench Top Power Supplies DPS3340 Product Kit
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
121 900 руб.
Добавить в корзину 1 шт. на сумму 121 900 руб.
Номенклатурный номер: 8021421057
Артикул: 410-395
Бренд: Digilent

Описание

Power\Power Supplies\Bench Top Power Supplies
DPS3340 Discovery USB Programmable Power Supply

Digilent DPS3340 Discovery USB Programmable Power Supply offers a three-channel power supply that controls the power provided to the external circuits. This DPS3340 power supply offers constant current modes and voltages with built-in optional tracking for the output channels and readback sensors. The DPS3340 Ipower supply can be used as a stand-alone product or with measurement and test devices. This DPS3340 power supply features overcurrent protection options provided through waveforms. The DPS3340 power supply operates at -20°C to 60°C storage temperature range and 3.2A power supply.

Технические параметры

Brand: Digilent
Manufacturer: Digilent
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Subcategory: Benchtop Power Supplies

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.