EL100D20-12, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 100VDC/20A,10-14VDC In

EL100D20-12, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 100VDC/20A,10-14VDC In
Изображения служат только для ознакомления,
см. техническую документацию
13 850 руб.
Добавить в корзину 1 шт. на сумму 13 850 руб.
Номенклатурный номер: 8021428680
Артикул: EL100D20-12
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24V AC to 280V AC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3V DC to 100V DC. Both output types feature 5V DC, 12V DC, and 24V DC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Технические параметры

Brand: Crydom
Control Voltage Range: 10 VDC to 14 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 10 mA to 15.5 mA
IP Rating: IP00
Load Current Rating: 20 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller

Техническая документация

Datasheet
pdf, 450 КБ