9805

9805
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 521 500 руб.
Добавить в корзину 1 шт. на сумму 1 521 500 руб.
Номенклатурный номер: 8021460406
Бренд: B&K Precision

Описание

9800 Series Programmable AC Power Sources
B&K Precision 9800 Series Programmable AC Power Sources are both programmable AC sources and measurement tools. These linear AC sources are fully programmable and produce 1500VA maximum through their universal line output terminals on the front and the output connectors on the rear. The 9800 series has an output range of 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45Hz to 500Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time. B&K Precision 9800 series is capable of providing a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. Motors and LEDs can be tested with the built-in dimmer function.

Технические параметры

AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Display Type: VFD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 110 VAC, 220 VAC
Manufacturer: B&K Precision
Number of Outputs: 1 Output
Output Current-Channel 1: 12 A
Output Power: 1500 VA
Output Voltage-Channel 1: 0 VAC to 300 VAC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: AC Power Supplies
Series: 9800
Subcategory: Benchtop Power Supplies
Type: Programmable

Техническая документация

Datasheet
pdf, 2429 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.