DAQ65107700, Datalogging & Acquisition DATA ACQUISITION W/ 20CH MULTIPLEXR CARD

DAQ65107700, Datalogging & Acquisition DATA ACQUISITION W/ 20CH MULTIPLEXR CARD
Изображения служат только для ознакомления,
см. техническую документацию
784 000 руб.
Требуется заполнение декларации
Добавить в корзину 1 шт. на сумму 784 000 руб.
Номенклатурный номер: 8021540560
Артикул: DAQ65107700
Бренд: Keithley

Описание

Test & Measurement\Datalogging & Acquisition
DAQ6510 Data Acquisition & Logging Multimeter
Keithley DAQ6510 Data Acquisition and Logging Multimeter System creates a new level of simplicity compared with the often complicated configuration and control found in many stand-alone solutions. Keithley DAQ6510 Data Acquisition and Logging Multimeter System features a large 5" (127mm) multi-touch display that guides users through set-up, data visualization, and analysis, removing the necessity of a PC and custom software for many applications. If users prefer or require a PC, a complement of IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available to help with any application. Using Keithley’s 6½-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so users can be assured their critical measurements remain accurate and fully traceable.

Технические параметры

Analog / Digital: Combined
Brand: Keithley Instruments, Inc.
Connection Method: D-Sub
Current Rating: 3 A
Display Type: Graphic
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 50 Hz to 60 Hz
Interface Type: USB
Manufacturer: Keithley Instruments, Inc.
Number of Channels: 20 Channel
Part # Aliases: DAQ6510/7700
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: Data Logger
Subcategory: Test Equipment
Type: DAQ
Voltage Rating: 300 V

Техническая документация