A6217KLJTR-T, LED Lighting Drivers AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER

A6217KLJTR-T, LED Lighting Drivers AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.343 руб.
от 250 шт.300.37 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8022144193
Артикул: A6217KLJTR-T

Описание

LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 8-Pin SOIC N EP T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Input/Output Type DC/DC
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 48
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 6
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of LED Outputs 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Standard Package Name SO
Supplier Package SOIC N EP
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 9|12|15|18|24

Техническая документация

Datasheet
pdf, 286 КБ