A3909GLYTR-T, Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL FULL-BRIDGE MOTOR DRIVER

A3909GLYTR-T, Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL FULL-BRIDGE MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.360 руб.
от 100 шт.284 руб.
от 250 шт.248.25 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8022253136
Артикул: A3909GLYTR-T

Описание

Quad Half Bridge Motor Driver 10-Pin MSOP EP T/R

Технические параметры

Automotive No
Maximum Operating Current - (mA) 8
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 4
Operating Temperature - (??C) -40~105
Packaging Tape and Reel
Pin Count 10
Standard Package Name SOP
Supplier Package MSOP EP
Control Interface PWM
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Current (mA) 8
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 105
Maximum Output Current (A) 1
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Motor Type Stepper Motor
Mounting Surface Mount
Operating Supply Voltage (V) 4 to 18
Output Configuration Quad Half Bridge
Output Voltage (V) -0.3 to 19
Part Status Active
PCB changed 10
PPAP No
Step Modes 1, 1/2
Type Motor Driver

Техническая документация

Datasheet
pdf, 862 КБ