ACS710KLATR-25CB-T, Board Mount Current Sensors For New Designs Use ACS720 or ACS37002
![Фото 1/3 ACS710KLATR-25CB-T, Board Mount Current Sensors For New Designs Use ACS720 or ACS37002](https://static.chipdip.ru/lib/153/DOC006153124.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/520/DOC030520387.jpg)
![](https://static.chipdip.ru/lib/520/DOC030520391.jpg)
1 700 руб.
от 10 шт. —
1 060 руб.
от 100 шт. —
933 руб.
от 500 шт. —
727.37 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Current sensing package with flip-chip technology 3000 Vrms galvanic isolation High accuracy over temperature
Технические параметры
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Sensor Type | Hall Effect Sensors |
Accuracy (%) | ±5.2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3|5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | ±25 |