LCMXO2-256HC-4SG32C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
850 руб.
от 10 шт. —
710 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Альтернативные предложения2
Номенклатурный номер: 8022657342
Бренд: Lattice Semiconductor
Описание
MachXO2 Programmable Logic Devices (PLDs)
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Adaptive Logic Modules - ALMs: | 128 ALM |
Brand: | Lattice |
Distributed RAM: | 2 kbit |
Embedded Memory: | 0 bit |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 21 I/O |
Number of Logic Array Blocks - LABs: | 32 LAB |
Number of Logic Elements: | 256 LE |
Operating Supply Current: | 18 uA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 2 kbit |
Tradename: | MachXO2 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.