SI5341B-D-GMR

SI5341B-D-GMR
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
5 430 руб.
от 30 шт.5 040 руб.
Добавить в корзину 1 шт. на сумму 5 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8022701223
Бренд: Skyworks Solutions

Описание

Si534x Clock Devices

Skyworks Solutions Inc. Si534x/Si538x clock devices are designed to meet the exacting specifications and high-performance requirements of Internet Infrastructure. These ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. Skyworks Si534x/Si538x clock devices provide fast, free and easy customization for any frequency on any output with no compromise on performance or specifications. This includes any frequency up to 800MHz with 0ppm frequency synthesis, across 4 inputs and 10 outputs with any voltage and phase jitter as low as 100fs(RMS). Skyworks clocks enable a true "clock tree on-chip" solution.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: Si5341-D-EVB
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 1000
Jitter: 90 fs
Manufacturer: Skyworks
Max Output Freq: 350 MHz
Maximum Input Frequency: 750 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Operating Supply Current: 115 mA, 120 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Package / Case: QFN-64
Packaging: Reel, Cut Tape
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: Si5341
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.71 V
Tradename: MultiSynth
Type: Programmable Clock Generators

Техническая документация

Datasheet
pdf, 1237 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.