3550

Фото 1/3 3550
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.110 руб.
от 30 шт.91 руб.
Добавить в корзину 3 шт. на сумму 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8022705899

Описание

Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Body Material: Brass
Brand: Keystone Electronics
Contact Plating: Nickel
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ATO, ATC, 257 Series
Fuse Size / Group: Standard Blade
Manufacturer: Keystone Electronics
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Fuse Clips
Product Type: Fuse Clips
Product: Blade Clips
Series: 35
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 500 VAC

Техническая документация

Datasheet 3550
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.