LCMXO2-2000HC-4TG144I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
396 шт., срок 7-9 недель
1 650 руб.
от 10 шт. —
1 400 руб.
от 30 шт. —
1 240 руб.
от 100 шт. —
1 037.53 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8022716067
Бренд: Lattice Semiconductor
Описание
MachXO2 Programmable Logic Devices (PLDs)
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Family Name | MachXO2 |
In System Programmability | In System |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +125 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 2112 |
Number of User I/Os | 111 |
Package Type | TQFP |
Pin Count | 144 |
Propagation Delay | 7.24ns |
Width | 20mm |
Brand: | Lattice |
Distributed RAM: | 16 kbit |
Embedded Block RAM - EBR: | 74 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 111 I/O |
Number of Logic Array Blocks - LABs: | 264 LAB |
Number of Logic Elements: | 2112 LE |
Operating Supply Current: | 82 uA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | TQFP-144 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 170 kbit |
Tradename: | MachXO2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.