NE8FAH-C5

NE8FAH-C5
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7-9 недель
1 420 руб.
от 10 шт.1 350 руб.
от 30 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8022729086
Бренд: Neutrik

Описание

etherCON® Connectors
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Технические параметры

Application: 10/100/1000 Base-T PoE+
Brand: Neutrik
Color: Black
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: A
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: etherCON
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.