NCJ6FA-V

NCJ6FA-V
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 7-9 недель
520 руб.
от 10 шт.480 руб.
от 30 шт.444 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Альтернативные предложения2
Номенклатурный номер: 8022820824
Бренд: Neutrik

Описание

XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: Combo I
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.