APG0603SURC-TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2220 шт., срок 6-8 недель
40 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
31 руб.
от 150 шт. —
27 руб.
от 500 шт. —
21.89 руб.
Добавить в корзину 10 шт.
на сумму 400 руб.
Альтернативные предложения3
Описание
HELI-UM 0.65 x 0.35mm SMD CHIP LEDs
Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.
Kingbright HELI-UM 0.65 x 0.35mm SMD CHIP LEDs offer a wide viewing angle in an ultra-miniature 0201 footprint with low power consumption. These LEDs are compatible with automatic placement equipment and have a level 2 moisture sensitivity. The LED source color devices are made with InGaN on SiC substrate or AlGaInP on GaAs substrate Light Emitting Diodes. The HELI-UM Series LEDs are ideal for wearable applications.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Lens Color: | Colorless |
Lens Dimensions: | 0.65 mm x 0.35 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 105 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0201(0603 metric) |
Power Rating: | 48 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Series: | HeliUM |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.92 V |
Viewing Angle: | 140 deg |
Wavelength/Color Temperature: | 631 nm |
Техническая документация
Datasheet
pdf, 509 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.