CAP002DG-TL

CAP002DG-TL
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8022918068
Бренд: Power Integrations

Описание

CapZero™ ICs
Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230V AC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 21.7 uA
Input Voltage Range: 825 V
Input Voltage, Max: 825 V
Input Voltage, Min: 825 V
Manufacturer: Power Integrations
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: CapZero
Subcategory: PMIC-Power Management ICs
Tradename: CapZero
Type: Battery Management

Техническая документация

Datasheet
pdf, 698 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.