APB3025ESGC-F01

Фото 1/2 APB3025ESGC-F01
Изображения служат только для ознакомления,
см. техническую документацию
1940 шт., срок 6-8 недель
53 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.41 руб.
от 150 шт.36 руб.
от 500 шт.29.07 руб.
Добавить в корзину 10 шт. на сумму 530 руб.
Альтернативные предложения3
Посмотреть аналоги11
Номенклатурный номер: 8022931558
Бренд: Kingbright

Описание

Описание Светодиод дискретный

Технические параметры

Color Green, Red
Configuration Independent
Current - Test 20mA Green, 20mA Red
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
Height (Max) 1.10mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 2.00mm x 2.50mm
Lens Style Rectangle with Flat Top
Lens Transparency Clear
Millicandela Rating 15mcd Green, 8mcd Red
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 4-SMD, No Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 3.00mm L x 2.50mm W
Supplier Device Package 4-SMD
Viewing Angle 120В°
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Brand Kingbright
Color Temperature -
Factory Pack Quantity 2000
If - Forward Current 20 mA
Illumination Color Red, Green
Length 3 mm
Lens Dimensions 2 mm x 2.5 mm
Lens Shape Rectangular
Luminous Intensity 12 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Packaging Reel
Peak Wavelength 627 nm, 565 nm
Power Rating 75 mW, 62.5 mW
Product Category Standard LEDs-SMD
RoHS Details
Vf - Forward Voltage 2 V, 2.2 V
Wavelength 625 nm, 568 nm
Wavelength/Color Temperature 625 nm, 568 nm
Width 2.5 mm
Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Red, Green
Lens Color: Colorless
Lens Dimensions: 2 mm x 2.5 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 12 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 1210(3025 metric)
Power Rating: 75 mW, 62.5 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Bi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 625 nm, 568 nm

Техническая документация

Datasheet
pdf, 695 КБ
Datasheet APB3025ESGC-F01
pdf, 1047 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.