4527C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
148 шт., срок 7-9 недель
60 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
48 руб.
от 30 шт. —
42 руб.
от 100 шт. —
32.98 руб.
Добавить в корзину 6 шт.
на сумму 360 руб.
Альтернативные предложения3
Описание
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Accessory Type | Cap (Cover) |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
For Use With/Related Products | Fuseholder; 4527 |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Body Material: | Nylon |
Brand: | Keystone Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Fuses, 5 mm x 20 mm |
Fuse Size / Group: | 5 mm |
Manufacturer: | Keystone Electronics |
Mounting Style: | Press Fit |
Packaging: | Bulk |
Product Category: | Fuse Holder Accessories |
Product Type: | Fuse Accessories |
Product: | Covers |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Product Range | -; Accessory Type |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.