J1V-U5000NL

J1V-U5000NL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
3 240 руб.
Добавить в корзину 1 шт. на сумму 3 240 руб.
Альтернативные предложения3
Номенклатурный номер: 8023044990
Бренд: Pulse Electronics

Описание

Pin-in-Paste (PIP) Ethernet Connector Modules Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Технические параметры

Application: 5G Base-T PoE 70 W
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 45
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Colour: Yellow, Green/Green
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Top Entry
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.