APBD3224SURKCGKC-F01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2165 шт., срок 7-9 недель
55 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
43 руб.
от 150 шт. —
38 руб.
от 1500 шт. —
31.30 руб.
Добавить в корзину 10 шт.
на сумму 550 руб.
Альтернативные предложения4
Описание
3.2X2.4mm Bi-Color Red/Green SMD LED; Water Clear; 630nm/570nm; 20° Viewing | Kingbright APBD3224SURKCGKC-F01
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
Lens Color: | Colorless |
Lens Dimensions: | 1.8 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1.3 cd, 300 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 1210(3224 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Bi-Color LEDs |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 1.95 V, 2.1 V |
Viewing Angle: | 20 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 630 nm, 570 nm |
Automotive | No |
Dominant Wavelength - (nm) | 570/630 |
High Brightness | Yes |
High Power | No |
Intensity | 1300mcdI280mcd |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 1.9x1.9x1.4 |
Lens Shape Type | Circular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 2.5 |
Military | No |
Mounting Orientation | Top Mount |
Number of LEDs | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 574/645 |
Pin Count | 4 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 20 |
Color | Green, Red |
Configuration | Independent |
Current - Test | 20mA Green, 20mA Red |
Height (Max) | 2.40mm |
Lens Color | Colorless |
Lens Size | 1.80mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Manufacturer | Kingbright |
Millicandela Rating | 280mcd Green, 400mcd Red |
Mounting Type | Surface Mount |
Package / Case | 4-SMD, No Lead |
Part Status | Active |
Size / Dimension | 3.20mm L x 2.40mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 20В° |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red |
Wavelength - Dominant | 570nm Green, 630nm Red |
Wavelength - Peak | 574nm Green, 645nm Red |
Factory Pack Quantity | 1500 |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
Lens Dimensions | 1.8 mm |
Lens Shape | Dome |
Luminous Intensity | 1.3 cd, 300 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 1210(3224 metric) |
Power Rating | 75 mW |
Product | Bi-Color LEDs |
Vf - Forward Voltage | 1.95 V, 2.1 V |
Vr - Reverse Voltage | 5 V |
Wavelength-Color Temperature | 630 nm, 570 nm |
Техническая документация
Datasheet
pdf, 567 КБ
Документация
pdf, 566 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.