NE8FAH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
1 180 руб.
от 10 шт. —
1 000 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Альтернативные предложения2
Описание
A Series XLR Connectors
Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.
Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.
Технические параметры
Application: | 10/100 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Female) |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Flange Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | A |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ports | 1 |
Orientation | Right Angle |
Series | etherCON |
Body Orientation | Right Angle |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 1.5/Contact(A) |
Family | A |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Terminals | 8 |
Operating Temp Range | -30C to 80C |
Pitch (mm) | 2.54(mm) |
Positions Loaded | 8 |
Product Length (mm) | 25(mm) |
Termination Method | Solder |
Type | RJ-45 |
Voltage Rating Max | 50V |
Техническая документация
Datasheet
pdf, 96 КБ
Datasheet
pdf, 1078 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 27 КБ
Datasheet NE8FAH
pdf, 73 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.