XCL214B253DR
см. техническую документацию
Описание
XCL214B253DR is a XCL214 series HiSAT-COT ® control 1.5A inductor built-in step-down "micro DC/DC" converter which integrates an inductor and a control. An internal coil simplifies the circuit and enables the minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.7V to 5.5V enables support for applications that require an internally fixed output voltage (0.8V to 3.6V). This uses synchronous rectification at an operating frequency of 3.0MHz. This HiSAT-COT+automatic PWM/PFM switching control. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. This has a high speed soft-start as fast as 0.3ms in typical for quick turn-on. Application includes note book PC, tablet PC, SSD, mobile phone, projector, printer.
• 1.5mA output current, 92% (VIN=5.0V, VOUT=3.3V/500mA) efficiency
• HiSAT-COT, 100% duty cycle, HiSAT-COT+PWM/PFM control methods
• Thermal shut down, current limit circuit (drop), short circuit protection (latch) circuit protection
• Soft-start circuit built-in, UVLO, CL discharge functions
• Low ESR ceramic capacitor output capacitor
• 2.0V typical UVLO voltage (Vout=0.6V, voltage which Lx pin holding "L" level)
• 25µA typical quiescent current (VOUT =VOUT(E) ×1.1)
• 1.0µA maximum stand-by current (VCE =0V)
• 150°C typical thermal shutdown, 0.30ms typical soft-start time (VCE=0V→5.0V, VOUT=VOUT(T)V × 0.9)
• USP-9B01 package, operating ambient temperature range from -40 to 105°C
Технические параметры
Выходной Ток | 1.5А |
Количество Выводов | 9вывод(-ов) |
Корпус ИС DC / DC Преобразователя | USP-9B01 |
Максимальная Рабочая Температура | 105°C |
Максимальное Входное Напряжение | 5.5В |
Минимальное Входное Напряжение | 2.7В |
Номинальное Значение Выходного Напряжения | 2.5В |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 3МГц |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.