RV-4162-C7-32. 768KHZ-20PPM-TA-QC

RV-4162-C7-32. 768KHZ-20PPM-TA-QC
Изображения служат только для ознакомления,
см. техническую документацию
967 шт., срок 7-9 недель
410 руб.
от 10 шт.350 руб.
от 30 шт.300 руб.
от 100 шт.257.28 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения3
Номенклатурный номер: 8023099436
Артикул: RV-4162-C7-32.768KHZ-20PPM-TA-QC
Бренд: Micro Crystal

Описание

Real Time Clock (RTC) Modules

Micro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.

Технические параметры

кол-во в упаковке 27
Battery Backup Switching: No Backup Switching
Brand: Micro Crystal
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Micro Crystal
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Part # Aliases: 200007-MG01
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 2-Wire, I2C
Series: RV-4162-C7
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 1 V
Time Format: HH:MM:SS:hh
Type: Real Time Clock Module

Техническая документация

Datasheet
pdf, 390 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.