XC6902N331PR-G

Фото 1/2 XC6902N331PR-G
Изображения служат только для ознакомления,
см. техническую документацию
1260 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.95 руб.
от 30 шт.83 руб.
от 100 шт.62.28 руб.
Добавить в корзину 3 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8023118788

Технические параметры

Brand Torex Semiconductor
Dropout Voltage 102 mV
Factory Pack Quantity 1000
Input Voltage MAX -16 V
Input Voltage MIN -2.4 V
Line Regulation 0.05%/V
Load Regulation 20 mV
Manufacturer Torex Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 100 uA
Output Current 200 mA
Output Type Fixed
Output Voltage -3.3 V
Package / Case SOT-89-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 500 mW(1/2 W)
Product Voltage Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 45 dB
Quiescent Current 100 uA
Subcategory PMIC-Power Management ICs
Type Negative Voltage Regulator
Voltage Regulation Accuracy 1.5%
Brand: Torex Semiconductor
Dropout Voltage: 102 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: -2.4 V
Input Voltage, Min: -16 V
Line Regulation: 0.05%/V
Load Regulation: 20 mV
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: -3.3 V
Package / Case: SOT-89-3
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Negative
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Quiescent Current: 100 uA
Subcategory: PMIC-Power Management ICs
Type: Negative Voltage Regulator
Voltage Regulation Accuracy: 1.5%

Техническая документация

Datasheet
pdf, 563 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.