APG1005SEC-T

APG1005SEC-T
Изображения служат только для ознакомления,
см. техническую документацию
3965 шт., срок 6-8 недель
28 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.22 руб.
от 150 шт.19 руб.
от 500 шт.15.56 руб.
Добавить в корзину 15 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8023165799
Бренд: Kingbright

Описание

Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs are robust LEDs in ultra-thin packaging. The Minikin-Air series comes in a 0.2mm thickness SMD package that is only ¼ of the total thickness compared to conventional 0603 SMD LEDs. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Orange
Lens Color: Colorless
Lens Dimensions: 0.6 mm x 0.5 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 153 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0402(1005 metric)
Power Rating: 60 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Series: Minikin-Air
Subcategory: LEDs
Vf - Forward Voltage: 2.05 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 605 nm

Техническая документация

Datasheet
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.