3619, Плата
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
10 730 руб.
Добавить в корзину 1 шт.
на сумму 10 730 руб.
Альтернативные предложения1
Описание
HUZZAH32 ESP32 Wi-Fi® Feather Board
Adafruit HUZZAH32 ESP32 Wi-Fi ® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings.
Adafruit HUZZAH32 ESP32 Wi-Fi ® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 240 MHz |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Adafruit |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP32 |
Техническая документация
Datasheet
pdf, 2962 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.