LCMXO3LF-4300C-5BG400C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 шт., срок 7-9 недель
3 350 руб.
от 30 шт. —
3 100 руб.
Добавить в корзину 1 шт.
на сумму 3 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8023329687
Бренд: Lattice Semiconductor
Описание
MachXO3™ FPGAs
Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources.
Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources.
Технические параметры
Brand: | Lattice |
Data Rate: | 900 Mb/s |
Distributed RAM: | 34 kbit |
Embedded Block RAM - EBR: | 92 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 335 I/O |
Number of Logic Array Blocks - LABs: | 540 LAB |
Number of Logic Elements: | 4300 LE |
Operating Supply Current: | 12.87 mA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | CABGA-400 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO3LF |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 2.375 V |
Tradename: | MachXO3 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.