HFBR-1404Z LPF AVG DIP-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 490 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 21 960 руб.
Описание
Optoelectronics\Fiber Optics
TRANSMITTER, FIBRE OPTIC; Wavelength Typ:820nm; Data Rate Max:80Kbps; Data Transmission Distance:2.7km; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Signal Rate Max:160Mbaud; Fibre Optic Connector Type:SMA; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Depth:12.7mm; External Length / Height:9.5mm; External Width:12.7mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Row Pitch:2.5mm; Supply Voltage:5V; Thread Size:1/4"-36 UNS
Технические параметры
Case/Package | SMA |
Connector Type | SMA |
Data Rate | 80 kbps |
Fall Time | 3.08 ns |
Forward Current | 100 mA |
Forward Voltage | 1.84 V |
Max Operating Temperature | 85 °C |
Max Output Current | 25 mA |
Max Reverse Voltage (DC) | 1.8 V |
Max Supply Voltage | 5.25 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4.75 V |
Mount | Through Hole |
Number of Pins | 8 |
Operating Supply Voltage | 5 V |
Output Current | 25 mA |
Reverse Voltage (DC) | 3.8 V |
Rise Time | 6.5 ns |
Wavelength | 820 nm |
Brand | Broadcom/Avago |
Factory Pack Quantity | 60 |
Fiber Type | Hard Clad Silica |
Function | High performance fiber optic communication links for information systems and industrial applications. |
Height | 10.2 mm |
Length | 27.2 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Maximum Output Current | 25 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | - |
Package / Case | - |
Packaging | Tube |
Product | Transmitters |
Product Category | Fiber Optic Transmitters, Receivers, Transceivers |
RoHS | Details |
Width | 12.7 mm |
Техническая документация
Datasheet
pdf, 681 КБ