M20-8770446 LPF HARV

M20-8770446 LPF HARV
Изображения служат только для ознакомления,
см. техническую документацию
4083 шт. со склада г.Москва, срок 11 дней
46 руб.
Мин. кол-во для заказа 438 шт.
Добавить в корзину 438 шт. на сумму 20 148 руб.
Альтернативные предложения1
Номенклатурный номер: 8023525161
Артикул: M20-8770446
Бренд: Harwin

Описание

M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: M20
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip

Техническая документация

Datasheet
pdf, 599 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.