R114665000 RADIAL

R114665000 RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
31 шт. со склада г.Москва, срок 11 дней
1 040 руб.
Мин. кол-во для заказа 19 шт.
Добавить в корзину 19 шт. на сумму 19 760 руб.
Альтернативные предложения3
Номенклатурный номер: 8023526302
Артикул: R114665000
Бренд: Radiall

Описание

SMB Series RF Connectors
Radiall SMB Series RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. The SMB RF connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Coupling Mechanism: Slide On
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Radiall
Mating Cycles: 500
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Bulk
Part # Aliases: R114.665.000
Polarity: Reverse
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Receptacles
RF Series: RP-SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.