TNY284DG-TL LPF POW

TNY284DG-TL LPF POW
Изображения служат только для ознакомления,
см. техническую документацию
279 шт. со склада г.Москва, срок 6 дней
87 руб.
Мин. кол-во для заказа 231 шт.
Добавить в корзину 231 шт. на сумму 20 097 руб.
Альтернативные предложения3
Номенклатурный номер: 8023526941
Артикул: TNY284DG-TL
Бренд: Power Integrations

Описание

With line-compensated overload power protection, TinySwitch-4 devices dramatically reduce maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit maximum output power during the overload fault condition. TinySwitch-4 also incorporates 725V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs. The BP/M pin permits MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends low-line regulation range, enabling hold-up time to be met with lower values of input capacitance. Used in PC standby and other auxiliary supplies, DVD/PVR, other low power set top decoders, supplies for appliances, industrial systems, metering, chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.

• 6W (adapter), 11W (peak/open) at 230V ±15%/5W (adapter), 8.5W (peak/open) at 85-265V output power
• Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
• Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
• Easily meets all global energy efficiency regulations
• No-load <30mW with bias winding, <150mW at 265VAC without bias winding
• Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
• Auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
• Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
• Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI

Технические параметры

IC Case / Package SOIC
Isolation Isolated
Power Switch Current Rating 360мкА
Power Switch Voltage Rating 725В
Количество Выводов 8вывод(-ов)
Линейка Продукции TinySwitch-4 Series
Максимальная номинальная мощность 0
Максимальная Рабочая Температура 150°C
Максимальное Входное Напряжение 0
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение 0
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Топология (Общая Схема Соединений) Обратноходовой
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Частота Коммутации 132кГц
Brand Power Integrations
Factory Pack Quantity 2500
Manufacturer Power Integrations
Packaging Reel
Product Category AC/DC Converters
RoHS Details
Series TNY284
Tradename TinySwitch

Техническая документация

Datasheet
pdf, 1884 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.