11_SMB-50-1-40/111_NE Series, jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 11_SMB-50-1-40/111_NE Series, jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7 недель
7 710 руб.
Добавить в корзину 1 шт. на сумму 7 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8023527598
Артикул: 11_SMB-50-1-40/111_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Gold
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type SMB Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_SMB-50-1-40/111_NE
Termination Method Crimp
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-178B/U, 196A/U, ENVIROFLEX-178
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22648050
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 780 КБ
Datasheet
pdf, 780 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.