IRFL014NTRPBF,Nкан 55В 1.9А SOT223

PartNumber: IRFL014NTRPBF
Ном. номер: 8023707221
Производитель: Infineon Technologies
Фото 1/2 IRFL014NTRPBF,Nкан 55В 1.9А SOT223
Фото 2/2 IRFL014NTRPBF,Nкан 55В 1.9А SOT223
Есть в наличии 7 шт. Отгрузка со склада в Москве 3 рабочих дня.
40 × = 40
Есть аналоги

Описание

The IRFL014NTRPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. It is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation of 1W is possible in a typical surface-mount application.

• Advanced process technology
• Dynamic dV/dt rating
• Fully avalanche rating
• Low static drain-to-source ON-resistance

Транзисторы полевые импортные

Дополнительная информация

Datasheet IRFL014NTRPBF