8D511W35SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
10 080 руб.
Добавить в корзину 1 шт.
на сумму 10 080 руб.
Альтернативные предложения2
Описание
Souriau 8D series plug connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications.
Технические параметры
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Female |
Current Rating | 5A |
Gender | Male |
IP Rating | IP67 |
Maximum Operating Temperature | +175°C |
Military Standard | MIL-DTL-38999 |
Minimum Operating Temperature | -65°C |
Mounting Type | Cable Mount |
Series | 8D |
Shell Plating | Cadmium |
Shell Size | 11 |
Termination Method | Crimp |
Contact Classification | (4/9/40)SIGNAL |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 23/13/5(A) |
Family | 8D |
Mounting Style | Flange |
Number of Contacts | 53(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 53 |
Operating Temp Range | -65C to 175C |
Product Depth (mm) | 42.9(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 42.9(mm) |
Product Length (mm) | 31.61(mm) |
Rad Hardened | No |
Shell Size / Insert Arrangement | 23-54 |
Strain Relief | No |
Type | Circular |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.