JXD0-0008NL

JXD0-0008NL
Изображения служат только для ознакомления,
см. техническую документацию
666 шт., срок 7-9 недель
390 руб.
от 100 шт.350 руб.
от 300 шт.318 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения2
Номенклатурный номер: 8024037953
Бренд: Pulse Electronics

Описание

JXD Industrial ICM Modular Ethernet Connectors Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.

Технические параметры

Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Color: Green/Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5
Pitch: 1.27 mm
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.