APG1608SURKC/T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2308 шт., срок 7-9 недель
18 руб.
Мин. кол-во для заказа 20 шт.
от 100 шт. —
15 руб.
от 1000 шт. —
13 руб.
Добавить в корзину 20 шт.
на сумму 360 руб.
Альтернативные предложения6
Описание
Описание Светодиод дискретный SMD2
Технические параметры
Color | Red |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.28mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.20mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 110mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 630nm |
Wavelength - Peak | 645nm |
кол-во в упаковке | 29 |
корпус | SMD2 |
Chip Material | AlGaInP |
Dominant Wave Length | 630(nm) |
Emitting Color | Red |
Forward Current | 30(mA) |
Forward Voltage | 2.5(V) |
High Brightness | Yes |
Lens Type | Transparent |
Luminous Intensity | 350mcd |
Main Category | Chip LED |
Maximum Forward Current | 30(mA) |
Mounting | Surface Mount |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | Chip Led |
Packaging | Tape and Reel |
Peak Wavelength | 645(nm) |
Pin Count | 2 |
Power Dissipation | 75(W) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.25(mm) |
Product Length (mm) | 1.6(mm) |
Rad Hardened | No |
Reverse Voltage | 5(MAX)(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Type | Uni-Color |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 320 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 631 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.