JT4-1109HL

JT4-1109HL
Изображения служат только для ознакомления,
см. техническую документацию
295 шт., срок 7-9 недель
600 руб.
от 100 шт.530 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8024080380
Бренд: Pulse Electronics

Описание

PulseJack™ 1x1 Tab-Down RJ45 Connectors Pulse Electronics PulseJack™ 1x1 Tab-Down RJ45 Connectors are high-speed 10GBase-T (10Gbit over twisted-pair) integrated connector modules (ICM). They are designed for server, LAN on motherboard, and storage markets. In addition to connectivity, they provide signal conditioning, signal isolation, and EMI suppression. All PulseJack ICMs are designed to meet IEEE 802.3 specifications and are qualified at major PHY suppliers. Pulse Electronics PulseJack™ 1x1 Tab-Down RJ45 Connectors feature a low-profile package for PCI Express.

Технические параметры

Application: 10G Base-T
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Factory Pack Quantity: 50
Gender: Jack(Female)
LED L / R Colour: Green, Yellow/Green, Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 956 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.