J0011D01NL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 7-9 недель
340 руб.
от 50 шт. —
310 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения3
Описание
Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 (Alt: J0011D01NL)
Технические параметры
Application: | 10/100 Base-TX |
Brand: | Pulse Electronics |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 8 mA |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Rows: | 1 Row |
Packaging: | Tube |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | J0 |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Applications | 10/100 Base-TX, AutoMDIX |
Connector Type | RJ45 |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Material | Phosphor Bronze |
Features | Board Guide |
Height Above Board | 0.545"(13.84mm) |
Housing Material | Thermoplastic |
LED Color | Does Not Contain LED |
Manufacturer | Pulse Electronics Corporation |
Mounting Type | Through Hole |
Number of Cores per Jack | 4 |
Number of Ports | 1 |
Number of Rows | 1 |
Operating Temperature | 0°C ~ 70°C |
Orientation | 90° Angle(Right) |
Packaging | Tray |
Part Status | Active |
Series | PULSEJACK™ J0 |
Shield Material | Brass |
Shielding | Shielded |
Standard Package | 30 |
Tab Direction | Down |
Termination | Solder |
Техническая документация
Datasheet
pdf, 1285 КБ
Datasheet 1x1 Tab-DOWN RJ45
pdf, 1270 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.