JTH-0024NL

JTH-0024NL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
580 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8024082918
Бренд: Pulse Electronics

Описание

10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

Технические параметры

Brand: Pulse Electronics
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 60
Gender: Jack(Female)
Manufacturer: Pulse
Number of Ports: 1 Port
Packaging: Tube
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: JTH
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: PulseJack
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 309 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.