BYW29ED-200,118
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7-9 недель
75 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 375 руб.
Альтернативные предложения2
Номенклатурный номер: 8024092156
Бренд: WeEn Semiconductors
Описание
Ultrafast Rectifiers
WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).
WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).
Технические параметры
Average Forward Current | 8А |
Forward Surge Current | 88А |
Forward Voltage Max | 1.05В |
Repetitive Peak Reverse Voltage | 200В |
Reverse Recovery Time | 25нс |
Количество Выводов | 2 Вывода |
Линейка Продукции | BYW29ED |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | TO-252 |
Brand: | WeEn Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 8 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | WeEn Semiconductors |
Max Surge Current: | 88 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | DPAK |
Part # Aliases: | 934054883118 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 25 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 200 V |
Техническая документация
Datasheet BYW29ED-200,118
pdf, 262 КБ
Datasheet BYW29ED-200.118
pdf, 259 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.