APG1608SYKC/T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2243 шт., срок 6-8 недель
12 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт.
на сумму 360 руб.
Альтернативные предложения4
Описание
Желтая светодиодная индикация 590 нм - дискретная 2,05 В 0603 (1608 метрическая система)
Технические параметры
Color | Yellow |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.28mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.20mm x 0.80mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 120mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.60mm L x 0.80mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 2.05V |
Wavelength - Dominant | 590nm |
Wavelength - Peak | 590nm |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Lens Color: | Colorless |
Lens Dimensions: | 1.2 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 100 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.05 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 589 nm |
Factory Pack Quantity | 4000 |
If - Forward Current | 20 mA |
Illumination Color | Yellow |
Lens Dimensions | 1.2 mm x 0.8 mm |
Lens Shape | Rectangular |
Luminous Intensity | 100 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 0603(1608 metric) |
Packaging | Reel |
Power Rating | 75 mW |
Product | Yellow LEDs |
Vf - Forward Voltage | 2.05 V |
Wavelength-Color Temperature | 589 nm |
Brand | Kingbright |
Length | 1.6 mm |
Lens Color/Style | Water Clear |
Manufacturer | Kingbright |
Product Category | Standard LEDs-SMD |
RoHS | Details |
Type | Uni-Color |
Wavelength | 589 nm |
Wavelength/Color Temperature | 589 nm |
Width | 0.8 mm |
Техническая документация
Datasheet
pdf, 532 КБ
Datasheet APG1608SYKC/T
pdf, 531 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.