24_QMA-50-2-1/111_NE, jack Panel Mount QMA Connector, 50Ω, Solder Termination, Straight Body

Фото 1/3 24_QMA-50-2-1/111_NE, jack Panel Mount QMA Connector, 50Ω, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 7 недель
4 170 руб.
Добавить в корзину 1 шт. на сумму 4 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8024495424
Артикул: 24_QMA-50-2-1/111_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.

Технические параметры

Body Orientation Straight
Body Plating Gold
Cable Type Sucoform 86
Coaxial Connector Type QMA Connector
Contact Material Bronze
Contact Plating Gold
Gender Female
Impedance 50Ω
Mounting Type Panel Mount
Operating Frequency 0 to 11GHz
Termination Method Solder
Body Material: Brass
Body Style: Bulkhead
Brand: HUBER+SUHNER
Cable Type: SUCOFORM-86, EZ-86-TP-M17, MULTIFLEX-86
Contact Material: Brass
Contact Termination: Press Fit
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 23017742
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: QMA
Series: QMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 780 КБ
Datasheet
pdf, 93 КБ
Datasheet
pdf, 40 КБ
Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.