LT1963AEST-1.8#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Линейный стабилизатор напряжения IC Положительный фиксированный 1 Выход 1.5A SOT-223-3
Технические параметры
Base Product Number | LT1963 -> |
Control Features | Enable |
Current - Output | 1.5A |
Current - Quiescent (Iq) | 1.5mA |
Current - Supply (Max) | 120mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | TO-261-4, TO-261AA |
Protection Features | Over Current, Over Temperature, Reverse Polarity |
PSRR | 63dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/39746 |
Supplier Device Package | SOT-223-3 |
Voltage - Input (Max) | 20V |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 0.55V @ 1.5A |
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 340 mV |
Factory Pack Quantity: Factory Pack Quantity: | 78 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 2.5 mV |
Load Regulation: | 2 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 mA |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Package / Case: | SOT-223-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 63 dB |
Quiescent Current: | 1 mA |
Series: | LT1963A |
Subcategory: | PMIC-Power Management ICs |
Type: | Fast Transient Response LDO Regulator |
Automotive | Yes |
Junction to Ambient | 50??C/W |
Line Regulation | 7mV |
Load Regulation | 10mV |
Maximum Dropout Voltage @ Current - (V) | 0.17@100mAI0.06@1mAI0.27@500mAI0.45@1.5A |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.5 |
Military | No |
Minimum Input Voltage - (V) | 1.9 |
Operating Temperature - (??C) | -40~125 |
Output Voltage - (V) | 1.8 |
Packaging | Tube |
Pin Count | 4 |
Special Features | Reverse Battery ProtectionIReverse Current ProtectionIThermal ProtectionICurrent Limit |
Standard Package Name | SOT-223 |
Supplier Package | SOT-223 |
Typical Dropout Voltage @ Current - (V) | 0.02@1mAI0.1@100mAI0.19@500mAI0.34@1.5A |
Typical Quiescent Current - (mA) | 1 |