LT3081IDF#PBF

LT3081IDF#PBF
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8024556738
Бренд: Linear Technology

Описание

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Технические параметры

Brand: Analog Devices
Development Kit: DC1870A, DC2132A
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.23 V
Factory Pack Quantity: Factory Pack Quantity: 91
Input Voltage, Max: 36 V
Input Voltage, Min: 1.2 V
Line Regulation: 0.001 mV/V
Load Regulation: -0.5 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.1 mA
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage Range: 0 V to 34.5 V
Output Voltage: 0 V to 34.5 V
Package / Case: DFN-12
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Series: LT3081
Subcategory: PMIC-Power Management ICs
Type: Single Resistor Rugged Linear Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Datasheet
pdf, 463 КБ