LT1965EDD-3.3#PBF
![Фото 1/2 LT1965EDD-3.3#PBF](https://static.chipdip.ru/lib/477/DOC004477801.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/228/DOC013228996.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
LDO Linear Regulators
Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.
Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.
Технические параметры
Выходной Ток | 1.1А |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | 3.3V 1.1A LDO Voltage Regulators |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 20В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 1.8В |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Падение Напряжения Vdo | 310мВ |
Стиль Корпуса Стабилизатора (LDO) | DFN-EP |
Тип Выхода | Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Dropout Voltage - Max: | 360 mV |
Dropout Voltage: | 310 mV |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 5.5 mV |
Load Regulation: | 11.5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 uA |
Output Current: | 1.1 A |
Output Type: | Fixed |
Output Voltage Range: | 1.2 V to 19.5 V |
Output Voltage: | 3.3 V |
Package / Case: | DFN-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 500 uA |
Series: | LT1965 |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Automotive | Yes |
Junction to Ambient | 65??C/W |
Junction to Case | 3??C/W |
Line Regulation | 16mV |
Load Regulation | 22mV |
Maximum Dropout Voltage @ Current - (V) | 0.08@1mAI0.175@100mAI0.25@500mAI0.36@1100mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.1 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3.3 |
Packaging | Tube |
Pin Count | 8 |
Reference Voltage - (V) | 1.2 |
Special Features | Current LimitIReverse Battery ProtectionIReverse Current ProtectionIThermal Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.055@1mAI0.12@100mAI0.21@500mAI0.31@1100mA |
Typical Quiescent Current - (mA) | 0.5 |