APFA3010SEEZGKQBKC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
264 шт., срок 7-9 недель
130 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
98 руб.
от 30 шт. —
85 руб.
от 100 шт. —
71.85 руб.
Добавить в корзину 3 шт.
на сумму 390 руб.
Альтернативные предложения4
Описание
HELI Colour Series LEDs
Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.
Технические параметры
Chip Material | InGaN/InGaN/AlGaInP |
Dominant Wave Length | 465/525/621(nm) |
Emitting Color | Blue/Green/Red |
Forward Current | 30/25/30(mA) |
Forward Voltage | 4/4.1/2.5(V) |
High Brightness | No |
Lens Dimensions | 2x1x1(mm) |
Luminous Intensity | 70/500/140MCD |
Main Category | Chip LED |
Maximum Forward Current | 30/25/30(mA) |
Mounting | Surface Mount |
Mounting Orientation | RIGHT ANGLE |
Number of Elements | 3 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | Chip Led |
Packaging | Tape and Reel |
Peak Wavelength | 460/515/630(nm) |
Pin Count | 4 |
Power Dissipation | 120/102.5/75(W) |
Product Depth (mm) | 1.5(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 3(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Rectangular |
Test Current (It) | 20(mA) |
Type | Tri-Color |
Viewing Angle | 150(deg) |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | RGB |
Lens Color: | Colorless |
Lens Dimensions: | 2 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 140 mcd, 500 mcd, 70 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | 1204(3212 metric) |
Power Rating: | 75 mW, 102.5 mW, 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Series: | HeliColour |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2.5 V, 4.1 V, 4 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 621 nm, 525 nm, 465 nm |
Техническая документация
Datasheet
pdf, 481 КБ
Документация
pdf, 300 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.