APDA1806VBC/D

APDA1806VBC/D
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
83 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.65 руб.
от 30 шт.56 руб.
Добавить в корзину 5 шт. на сумму 415 руб.
Альтернативные предложения2
Номенклатурный номер: 8024595693
Бренд: Kingbright

Описание

Right Angle SMD Chip LEDs

Kingbright Right Angle SMD Chip LEDs feature low power consumption and are ideal for backlight and indicators. These LEDs could be damaged due to electrostatic discharge and power surges. Therefore, it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs. The right-angle SMD chip LEDs are available in various colors and different dimensions. Kingbright Right Angle SMD Chip LEDs are ideal for backlight, status indicators, wearable and portable devices, smart home appliances, and healthcare.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 0.95 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 800 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package / Case: SMD-2
Power Rating: 120 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.3 V
Viewing Angle: 25 deg
Wavelength/Color Temperature: 470 nm

Техническая документация

Datasheet
pdf, 497 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.