APFA2507LQBDSEEZGKC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2976 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
110 руб.
от 30 шт. —
95 руб.
от 100 шт. —
80.86 руб.
Добавить в корзину 3 шт.
на сумму 420 руб.
Альтернативные предложения4
Описание
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 mA |
Illumination Color: | RGB |
Lens Color: | Colorless |
Lens Dimensions: | 2.1 mm x 0.5 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 10 mcd, 60 mcd, 10 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | Side Looker |
Power Rating: | 75 mW, 102.5 mW, 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | RGB LEDs |
Series: | HeliColour |
Subcategory: | LEDs |
Type: | Multi-Color LEDs |
Vf - Forward Voltage: | 2.1 V, 3.1 V, 3.1 V |
Viewing Angle: | 110 deg, 130 deg, 140 deg |
Wavelength/Color Temperature: | 621 nm, 525 nm, 465 nm |
Factory Pack Quantity | 3000 |
If - Forward Current | 2 mA |
Illumination Color | RGB |
Lens Color | Colorless |
Lens Dimensions | 2.1 mm x 0.5 mm |
Lens Shape | Semitube |
Lens Transparency | Water Clear |
Luminous Intensity | 10 mcd, 60 mcd, 10 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Side View |
Package - Case | Side Looker |
Packaging | Reel |
Power Rating | 75 mW, 102.5 mW, 120 mW |
Product | RGB LEDs |
Series | HeliColour |
Vf - Forward Voltage | 2.1 V, 3.1 V, 3.1 V |
Viewing Angle | 110 deg, 130 deg, 140 deg |
Wavelength-Color Temperature | 621 nm, 525 nm, 465 nm |
Automotive | No |
High Brightness | No |
High Power | No |
LED Material | InGaNIInGaNIAlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30/25/30 |
Military | No |
Mounting Orientation | Right Angle |
Number of LEDs | 3 |
Operating Temperature - (??C) | -40~85 |
Peak Wavelength - (nm) | 460/515/630 |
Pin Count | 4 |
Supplier Package | SMD |
Viewing Angle - (??) | 130 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.