NE8FAH

Фото 1/3 NE8FAH
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
2 690 руб.
от 2 шт.2 480 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Альтернативные предложения3
Номенклатурный номер: 8002082127
Бренд: Neutrik

Описание

Электроэлемент
SOCKET, ETHERCON, THT, RIGHT ANGLE, 8P8C; Connector Type:RJ45; Connector Mounting:Through Hole Mount; Gender:Receptacle; Product Range:etherCON A Series; No. of Contacts:8 Contact; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:No SVHC (27-Jun-2018); Case Material:Galvanised Nickel; Connector Orientation:Right Angle; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Current Rating:1.5A; Insulator Material:PBT (Polybutylene Terephthalate); LEDs:Without LED; Light Pipes:Without Light Pipe; Lower Frequency Bandwidth:1MHz; Magnetics:Without Magnetics; Modular Connector Type:RJ45 Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways; No. of Positions / Loaded Contacts (per Port):8P8C; Operating Temperature Max:80В°C; Operating Temperature Min:-30В°C; Port Configuration:1 x 1 Port; Shielding:Unshielded; Upper Frequency Bandwidth:100MHz

Технические параметры

Body Orientation Right Angle
Contact Material Bronze
Contact Plating Gold Over Nickel
Contact Resistance Max 10(mohm)
Current Rating (Max) 1.5/Contact(A)
Family A
Gender F
Mounting Style Through Hole
Number of Contacts 8(POS)
Number of Ports 1(Port)
Number of Terminals 8
Operating Temp Range -30C to 80C
Pitch (mm) 2.54(mm)
Positions Loaded 8
Product Length (mm) 25(mm)
Termination Method Solder
Type RJ-45
Voltage Rating Max 50V
Application: 10/100 Base-T
Brand: Neutrik
Color: Black
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Female)
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: A
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: etherCON
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V
Ethernet Connector Type RJ45 Connector
Mounting Type Through Hole
Orientation Right Angle
Series etherCON
Вес, г 18.14

Техническая документация

Datasheet
pdf, 96 КБ
Datasheet
pdf, 1078 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 27 КБ
Datasheet NE8FAH
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.